EMC30DRSH

Heilind Number:SULEMC30DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DRSH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DRSH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC30DRSH

Detailed Description

Introducing the EMC30DRSH, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. This female connector, featuring two rows and 60 positions, boasts a sturdy construction with PBT and Phosphor Bronze materials. With an amperage rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. The gold-plated contact surfaces guarantee excellent conductivity and durability, while the clearance hole mount type and thru-hole termination method facilitate easy and secure installation. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its straight orientation, loop bellow contact type, and compact dimensions of 9.4mm width and 15.49mm height make it versatile for diverse PCB applications. Whether in industrial machinery, telecommunications, or aerospace systems, the EMC30DRSH ensures seamless and efficient connectivity, meeting the highest standards of performance and reliability.