EMC30DRSI-S288

Heilind Number:SULEMC30DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC30DRSI-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMC30DRSI-S288, offers reliable and high-performance connectivity for your electronic devices. With a 3A amperage rating and 700VAC voltage capability, this connector is suitable for various applications. Featuring a female gender, it has two rows with 60 positions, ensuring efficient signal transmission. The threaded mount type and card extender termination method provide secure and stable installation. Constructed with Phosphor Bronze contacts plated with gold, it guarantees excellent conductivity and durability. The 2.54mm pitch and loop bellow contact type further enhance its functionality. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact design measuring 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. Whether used in industrial machinery or consumer electronics, the EMC30DRSIS288 connector delivers exceptional performance.