EMC30DRSI

Heilind Number:SULEMC30DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DRSI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DRSI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC30DRSI

Detailed Description

Introducing the EMC30DRSI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring two rows with a total of 60 positions, this connector ensures seamless connectivity. The female orientation with threaded mount type and thru-hole termination method guarantees secure attachment to PCBs. Constructed with PBT and Phosphor Bronze materials, it offers excellent durability and conductivity. With a current rating of 3A and voltage capacity of 700VAC, it meets stringent performance requirements. The gold-plated contacts and loop bellow design further enhance signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Whether in aerospace, telecommunications, or industrial systems, the EMC30DRSI is the ideal choice for high-reliability connectivity solutions.