EMC30DRSN-S288

Heilind Number:SULEMC30DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DRSN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEMC30DRSN-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMC30DRSN-S288, offers reliable connectivity with a 3A amperage rating and 700VAC voltage. Featuring a female gender with two rows of 60 positions and a pitch of 2.54mm, it ensures efficient data transmission. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. Its card extender termination method and loop bellow contact type make it suitable for high-speed applications. With an operating temperature range of -65 to 125°C, it guarantees performance in harsh environments. The connector has a low profile with a height of .61in and a compact design, perfect for space-constrained installations. Its termination plating is also gold, ensuring long-term reliability. Ideal for high-reliability applications, this connector is a crucial component for any PCB assembly project.