EMC30DRSN

Heilind Number:SULEMC30DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DRSN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DRSN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC30DRSN

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMC30DRSN. With a compact design featuring two rows of 60 female connectors, this high-performance component is ideal for demanding electronic applications. The connector boasts a 3A amperage rating and a maximum voltage of 700VAC, ensuring reliable power transmission. Its gold contact plating and loop bellow contact type guarantee low contact resistance and enhanced durability. Designed for easy installation, it offers a straight orientation and thru hole termination method. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for use in various environments. Its termination plating and connector height of 15.49mm make it compatible with standard PCB layouts. Trust in the EMC30DRSN for seamless connectivity in your electronic systems.