EMC30DRSS-S288

Heilind Number:SULEMC30DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC30DRSS-S288

Detailed Description

Constructed with precision and durability in mind, the PBT & Phosphor Bronze Board to Board PCB Connector ( EMC30DRSS-S288) is a powerhouse component for high-performance electronic systems. Featuring a female gender with two rows of contacts, it offers seamless connectivity. With a mount type of Side Hole and termination method of Card Extender, installation is efficient. The contact material, Phosphor Bronze, ensures reliable conductivity, while gold plating enhances signal integrity. Operating at an amperage of 3A and voltage of 700 VAC, it's suitable for demanding applications. The connector's Loop Bellow contact type and Straddle orientation further optimize signal transmission. With 60 positions and a tail length of 4.45mm, it accommodates complex circuitry with ease. Resilient against extreme temperatures ranging from -65 to 125°C, this component guarantees performance in harsh environments. Designed for high-reliability applications, it's a vital tool in the arsenal of engineers and manufacturers striving for excellence in electronic design.