EMC30DRST-S288

Heilind Number:SULEMC30DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DRST-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEMC30DRST-S288

Detailed Description

Our PBT and Phosphor Bronze Board-to-Board PCB Connector, SKU EMC30DRST-S288, is a high-performance female connector designed for reliable signal transmission in electronic devices. With a current rating of 3A and a voltage withstand of 700VAC, this connector is suitable for various applications. Featuring a threaded mount type and card extender termination method, it offers secure and efficient connectivity. The contact material, Phosphor Bronze, with gold plating ensures excellent conductivity and corrosion resistance. With 60 positions and a pitch of 2.54mm, it allows for dense PCB layouts. Its loop bellow contact type and straddle orientation further enhance signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained designs. The termination plating of gold provides durability and long-term reliability. A perfect choice for high-speed data transmission and power applications, our connector is a vital component for your electronic assembly needs.