EMC30DRST

Heilind Number:SULEMC30DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DRST
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEMC30DRST

Detailed Description

Introducing the EMC30DRST, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a durable construction of PBT and phosphor bronze, this connector ensures long-lasting performance in demanding environments. Featuring a female gender with two rows and a threaded mount type, it offers secure and stable connectivity. The termination method of thru-hole soldering guarantees easy installation on PCBs. Each contact is made of gold-plated phosphor bronze, providing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for a wide range of applications. The connector's loop bellow contact type and straight orientation make it versatile for various PCB layouts. Offering 60 positions and a tail length of 4.83mm, it accommodates multiple connections with ease. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for use in diverse industrial settings. The compact design, with a height of 15.49mm and width of 9.4mm, saves valuable space on the PCB. Gold termination plating ensures enhanced durability and signal integrity. Classified under hi-rel connectors, the EMC30DRST is a reliable solution for mission-critical systems. Upgrade your PCB assemblies with this advanced connector for seamless and efficient performance.