EMC30DRSZ

Heilind Number:SULEMC30DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DRSZ
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DRSZ
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC30DRSZ

Detailed Description

The EMC30DRSZ is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, it ensures reliability in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector offers robust power transmission. Its 2.54mm pitch and two rows of 60 positions provide ample connectivity options. The gold-plated contacts guarantee excellent conductivity and corrosion resistance. Suitable for straight orientation, with side hole mounting and thru-hole termination, installation is efficient. Operating smoothly in temperatures ranging from -65 to 125°C, it's ideal for various industrial settings. Measuring 15.49mm in height and 9.4mm in width, this connector combines compactness with durability. Trusted for quality and performance, the EMC30DRSZ is the perfect choice for mission-critical electronic systems.