EMC30DRTH-S13

Heilind Number:SULEMC30DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEMC30DRTH-S13

Detailed Description

The EMC30DRTH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable and efficient electrical connections. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The connector has two rows with 60 positions, spaced at a pitch of 2.54mm (.1 in), allowing for high-density integration. Its clearance hole mount type and card extender termination method make installation easy and secure. With an operating temperature range of -65 to 125°C, it can withstand harsh environmental conditions. The connector's compact size, with dimensions of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, makes it ideal for space-constrained applications. Whether used in aerospace, defense, or industrial systems, the EMC30DRTH-S13 guarantees superior performance and durability.