| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC30DRTH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC30DRTH |
EMC30DRTH
| Heilind Number: | SULEMC30DRTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC30DRTH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC30DRTH, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding applications. With a gender of female and featuring two rows of contacts, this connector ensures secure and efficient data transmission. The contact material is made of phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. The pitch of 2.54mm (0.1in) allows for precise alignment, while the full bellow contact type and straight orientation further enhance signal integrity. With a voltage rating of 700VAC and an amperage of 3A, this connector is suitable for a wide range of power and signal applications. Operating temperature range of -65°C to 125°C ensures reliability even in harsh environments. The EMC30DRTH is the perfect choice for high-reliability electronic systems.

