EMC30DRTI-S13

Heilind Number:SULEMC30DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEMC30DRTI-S13

Detailed Description

Introducing the EMC30DRTI-S13, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable operation even in demanding environments. With a current rating of 3A and a voltage rating of 700VAC, it offers robust power transmission capabilities. The female gender, full bellow contact type, and straddle orientation make it ideal for applications requiring secure and stable connections. With 60 positions spread across 2 rows, it allows for versatile connectivity options. The termination method of Card Extender and gold contact plating guarantee efficient signal transmission. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. Its compact design, with a height of 10.95mm and width of 8.38mm, ensures easy integration onto PCBs. The gold termination plating further enhances its durability. Certified for quality and performance, the EMC30DRTI-S13 is the perfect choice for your connectivity needs.