| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC30DRTI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULEMC30DRTI |
EMC30DRTI
| Heilind Number: | SULEMC30DRTI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC30DRTI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, featuring a durable construction with gold-plated contacts for reliable connectivity. Measuring 8.38mm in width and 10.95mm in height, this connector is designed for a straight orientation with a threaded mount type for secure installation. With two rows of 60 female contacts, it offers a pitch of 2.54mm and a tail length of 5.08mm for easy thru-hole termination. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Perfect for high-speed data transmission and power delivery, it is an essential component for your PCB assembly needs.

