EMC30DRTN-S13

Heilind Number:SULEMC30DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DRTN-S13
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC30DRTN-S13

Detailed Description

Introducing the EMC30DRTN-S13, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, accommodating a total of 60 positions for seamless connectivity. Constructed with durable PBT and Phosphor Bronze materials, it offers reliable performance in even the harshest environments. The contact plating of gold ensures optimal signal transmission, while the full bellow contact type guarantees secure connections. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its straddle orientation and card extender termination method make installation a breeze, while the gold termination plating enhances durability. With a connector height of 10.95mm and a width of 8.38mm, this connector is compact yet efficient. Perfect for use in aerospace, defense, and other high-reliability applications, the EMC30DRTN-S13 sets the standard for performance and durability in board-to-board connectivity.