EMC30DRTS-S13

Heilind Number:SULEMC30DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DRTS-S13
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC30DRTS-S13

Detailed Description

The EMC30DRTS-S13 is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in even the harshest environments. With a low amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of electronic devices. This female connector offers 2 rows of 60 positions each, with a pitch of 2.54mm, making it ideal for high-density PCB layouts. The side hole mount type and card extender termination method provide secure attachment to the board. Its full bellow contact type with gold plating guarantees excellent signal transmission. Operating smoothly in temperatures ranging from -65 to 125°C, it is perfect for industrial and military applications. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet robust. Its gold termination plating ensures long-term reliability. Certified for RoHS compliance, it is environmentally friendly. The EMC30DRTS-S13 is a top choice for engineers seeking high-quality board-to-board and card edge connectors.