EMC30DRTS

Heilind Number:SULEMC30DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DRTS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DRTS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC30DRTS

Detailed Description

Introducing the EMC30DRTS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring two rows of 30 female contacts each, this connector offers a secure and efficient connection with a pitch of 2.54mm. The contacts are made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a maximum voltage rating of 700VAC and an amperage of 3A, it is suitable for a wide range of applications. The straight orientation and side hole mount type make installation easy, while the full bellow contact type provides optimal contact pressure. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial settings. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for efficient PCB layout. Trust the EMC30DRTS for high-reliability connectivity in your next project.