EMC30DRXH

Heilind Number:SULEMC30DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DRXH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DRXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEMC30DRXH

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, with SKU EMC30DRXH. This high-performance connector is designed for demanding applications, offering a reliable amperage of 3A and a voltage rating of 700VAC. Featuring a female gender and two rows of 60 positions, it ensures secure and efficient connections. The Clearance Hole mount type and Thru Hole termination method make installation a breeze. Constructed with durable Phosphor Bronze contacts and Gold plating, it guarantees excellent conductivity and longevity. With a pitch of 2.54mm (.1in) and a straight orientation, it allows for precise PCB connections. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. The connector's compact design, with a height of 10.95mm (.431in) and width of 8.38mm (.33in), saves valuable board space. Tailored for hi-rel applications, it meets the highest standards of quality and performance. Upgrade your connectivity solutions with the EMC30DRXH.