EMC30DRXN

Heilind Number:SULEMC30DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DRXN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DRXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEMC30DRXN

Detailed Description

The EMC30DRXN is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 60 female contacts, it offers ample connectivity options. The termination method of Thru Hole and gold-plated phosphor bronze contacts guarantee secure and low-resistance connections. Its full bellow contact type and straight orientation further enhance signal integrity. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With a compact design, measuring 10.95mm in height and 8.38mm in width, it is space-saving while providing robust performance. Ideal for industrial and electronic applications, the EMC30DRXN is a dependable choice for your connectivity needs.