EMC30DRYH-S13

Heilind Number:SULEMC30DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC30DRYH-S13

Detailed Description

The EMC30DRYH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector offers reliable connectivity in harsh environments. Its 60 female contacts, each plated with gold for optimal signal transmission, provide a secure and durable connection. The connector is designed for easy installation with a clearance hole mount type and card extender termination method. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, it is suitable for a wide range of industrial and commercial applications. The connector's compact design, with a height of 10.95mm and width of 8.38mm, allows for high-density PCB layouts. Whether used in telecommunications, aerospace, or other industries, the EMC30DRYH-S13 ensures exceptional performance and reliability.