| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC30DRYH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC30DRYH |
EMC30DRYH
| Heilind Number: | SULEMC30DRYH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC30DRYH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC30DRYH, a high-performance board-to-board PCB connector designed for optimal connectivity. Featuring two rows for enhanced versatility, this female connector boasts a durable construction of PBT and phosphor bronze with gold plating, ensuring reliable contact and longevity. With a 3A amperage and a voltage rating of 700 VAC, it's perfect for various applications. The straight orientation and 2.54mm pitch offer easy installation, while the full bellow contact type guarantees secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. With 60 positions and a tail length of 11.18mm, it provides ample connectivity options. Ideal for high-reliability systems, the EMC30DRYH is a top choice for demanding PCB setups.

