EMC30DRYI-S13

Heilind Number:SULEMC30DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC30DRYI-S13

Detailed Description

Introducing the EMC30DRYI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 60 positions spread across 2 rows, this connector ensures reliable and efficient signal transmission. Featuring a female gender and threaded mount type, it offers secure and durable connectivity. The contact material is made of phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it is suitable for power and data-intensive systems. The termination method is through card extender, with gold-plated termination for enhanced durability. With an orientation of straddle and a tail length of 10.8mm (.425 in), it is versatile for various PCB configurations. Meeting stringent quality standards, this connector is ideal for industrial, aerospace, and telecommunications applications.