EMC30DRYI

Heilind Number:SULEMC30DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DRYI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DRYI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC30DRYI

Detailed Description

Introducing the EMC30DRYI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT and Phosphor Bronze construction, ensuring durability and reliable performance. With a contact rating of 3A and voltage rating of 700 VAC, it is suitable for power and signal transmission. The threaded mount type and thru-hole termination method provide secure and stable connections. Its 2.54mm pitch and 60 positions allow for high-density PCB layouts. Gold contact plating ensures low contact resistance and long-term reliability. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. With its straight orientation and compact dimensions of 10.95mm height and 8.38mm width, it offers easy integration into electronic systems. The EMC30DRYI is RoHS compliant and perfect for aerospace, military, and industrial applications where high reliability is essential.