| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC30DRYN-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 60 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC30DRYN-S13 |
EMC30DRYN-S13
| Heilind Number: | SULEMC30DRYN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC30DRYN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC30DRYN-S13, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding applications. Featuring a durable construction of PBT and phosphor bronze, with gold-plated contact material, this connector ensures long-lasting performance even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for high-power applications. The connector offers 60 positions in a 2-row configuration, with a pitch of 2.54mm (.1in) for easy installation. Its card extender termination method and full bellow contact type guarantee secure and stable connections. With an operating temperature range of -65°C to 125°C, this connector is ideal for use in a wide range of industrial and commercial settings. Upgrade your connectivity solutions with the EMC30DRYNS13.

