| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC30DRYN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC30DRYN |
EMC30DRYN
| Heilind Number: | SULEMC30DRYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC30DRYN |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Female Connector, SKU EMC30DRYN, offers a reliable and durable solution for board-to-board or card edge connections. With a 3A amperage rating and 700VAC voltage capability, it ensures efficient power transmission. Featuring two rows of 60 positions, each contact is made of gold-plated phosphor bronze, guaranteeing high conductivity. The straight orientation and thru-hole termination method with gold plating make installation easy and secure. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. With a compact design measuring 10.95mm in height and 8.38mm in width, it saves space on the PCB. Ideal for high-reliability applications, the EMC30DRYN connector meets stringent quality standards.

