EMC30DRYS-S13

Heilind Number:SULEMC30DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEMC30DRYS-S13

Detailed Description

This PBT & Phosphor Bronze board-to-board connector, with SKU EMC30DRYS-S13, is designed for high-performance applications requiring reliable power transmission. With a compact pitch of 2.54mm (.1 in) and two rows of 30 female contacts, it offers seamless connectivity in tight spaces. The full bellow contact type, made of gold-plated phosphor bronze, ensures low contact resistance and high durability. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. The side-hole mount type with straddle orientation and card extender termination method allows for secure and easy installation. With a connector height of 10.95mm (.431 in) and a width of 8.38mm (.33 in), it provides a stable connection on PCBs. Whether used in telecommunications, aerospace, or industrial applications, this connector guarantees high performance and longevity.