EMC30DRYS

Heilind Number:SULEMC30DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DRYS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DRYS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC30DRYS

Detailed Description

The SKU EMC30DRYS features a high-performance Board-to-Board PCB Connector designed for optimal connectivity in electronic assemblies. With a female gender and two rows, it offers versatile mounting options with its side hole design. The termination method through hole ensures secure and reliable connections. Constructed with PBT and Phosphor Bronze materials and gold plating, it guarantees durability and excellent conductivity. Operating at a maximum amperage of 3A and voltage of 700 VAC, it meets stringent performance requirements. The Full Bellow contact type and straight orientation facilitate easy and efficient installation. With 60 positions and a pitch of 2.54mm (.1 in), it enables precise and compact PCB layouts. Its wide operating temperature range of -65 to 125°C makes it suitable for diverse environments. The connector's dimensions of 10.95mm (.431 in) height and 8.38mm (.33 in) width, with a tail length of 11.18mm (.44 in), ensure compatibility with standard PCB designs. Ideal for industrial applications, the EMC30DRYS is a reliable solution for demanding electronic connectivity needs.