EMC30DSXH

Heilind Number:SULEMC30DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DSXH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DSXH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC30DSXH

Detailed Description

Introducing the PBT & Phosphor Bronze Connector, featuring a 3A amperage and a female gender design for seamless connectivity. With one row of 30 positions and a 2.54mm pitch, this connector ensures efficient data transfer. The clearance hole mount type and thru-hole termination method guarantee easy installation on PCBs. Crafted with durable phosphor bronze contacts plated in gold, it offers reliable conductivity with a voltage rating of 700VAC. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. Its straight orientation, full bellow contact type, and 4.06mm tail length further enhance performance. Measuring 10.95mm in height and 8.38mm in width, it's compact yet robust. Perfect for high-reliability applications, the EMC30DSXH is a vital component in any electronic setup.