EMC30DSXI

Heilind Number:SULEMC30DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DSXI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEMC30DSXI

Detailed Description

Introducing the EMC30DSXI, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a contact rating of 3A and a voltage withstand of 700 VAC, it is suitable for power and signal transmission. Featuring a threaded mount type and through-hole termination method, installation is secure and straightforward. The gold-plated contacts offer excellent conductivity and corrosion resistance. With 30 positions in a single row, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in diverse industries. Compact in size with a height of 10.95mm and width of 8.38mm, it saves space on the PCB. With its full bellow contact type and straight orientation, signal integrity is maintained. The EMC30DSXI is RoHS compliant, ensuring environmental sustainability. Trust in this connector for your critical applications where reliability and performance are paramount.