EMC30DSXN

Heilind Number:SULEMC30DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DSXN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DSXN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC30DSXN

Detailed Description

Introducing the EMC30DSXN, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with precision-engineered PBT and Phosphor Bronze materials, this connector ensures reliable conductivity with a 3A amperage rating and a high voltage tolerance of 700VAC. Featuring a straight orientation and 30 gold-plated contacts, it guarantees secure and efficient signal transmission. With a pitch of 2.54mm and a single-row layout, it offers easy integration into circuit boards. The Thru-Hole termination method and gold-plated tails provide durable and stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring at a compact 10.95mm in height and 8.38mm in width, it saves space without compromising performance. Ideal for industrial, aerospace, and telecom applications, the EMC30DSXN is the perfect choice for high-reliability connectivity needs.