EMC30DTAD

Heilind Number:SULEMC30DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DTAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DTAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEMC30DTAD

Detailed Description

Introducing the EMC30DTAD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, right-angle orientation, and two rows of 60 positions offer versatile installation options. Its gold-plated contacts and loop bellow design guarantee excellent signal transmission and durability. Operating at a wide temperature range of -65 to 125 °C and with a maximum voltage of 700 VAC, this connector is suitable for various industrial and commercial uses. The clearance hole mount type and thru-hole termination method make it easy to integrate into PCB assemblies. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space without compromising performance. Trust the EMC30DTAD for your critical connectivity needs.