EMC30DTAH

Heilind Number:SULEMC30DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DTAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DTAH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC30DTAH

Detailed Description

Introducing the EMC30DTAH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a durable construction, this connector features PBT and phosphor bronze materials, ensuring reliable connectivity. Its female gender, right-angle orientation, and 2.54mm pitch make it suitable for tight spaces on PCBs. Boasting a 3A amperage rating and 700VAC voltage, it offers robust power transmission capabilities. The gold-plated contacts and thru-hole termination method guarantee excellent signal integrity. With 60 positions across two rows, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it suits a variety of environments. This connector, part of the EMC30DTAH series, is ideal for aerospace, defense, and industrial applications where reliability is paramount.