EMC30DTAN

Heilind Number:SULEMC30DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DTAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DTAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEMC30DTAN

Detailed Description

EMC30DTAN features a durable and high-performance female connector designed for board-to-board PCB applications. With a compact design, this connector offers two rows of 60 positions, making it ideal for complex electronic setups. The termination method of Thru Hole ensures secure and stable connections. Constructed with PBT and Phosphor Bronze materials, it guarantees reliability even in harsh operating conditions, with an impressive voltage rating of 700 VAC. Gold-plated contacts provide excellent conductivity and corrosion resistance. The right-angle orientation and 2.54mm pitch allow for efficient PCB layout. Suitable for a wide range of industries, this connector meets stringent quality standards, with an operating temperature range of -65 to 125 °C, ensuring optimal performance in diverse environments. Upgrade your connectivity with the EMC30DTAN for seamless and reliable electronic connections.