EMC30DTAS

Heilind Number:SULEMC30DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DTAS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC30DTAS

Detailed Description

Introducing the EMC30DTAS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact size and durable construction, this connector features PBT and phosphor bronze materials, ensuring reliable conductivity and longevity. The female gender, two rows, and side hole mount type facilitate easy installation. The termination method is through-hole, guaranteeing secure connections. Contacts made of gold-plated phosphor bronze allow for efficient signal transmission, while the loop bellow contact type and right-angle orientation further enhance connectivity. With 60 positions and a voltage rating of 700 VAC, this connector is suitable for various electronic systems. Operating in a wide temperature range from -65 to 125°C, it ensures performance even in harsh environments. The gold termination plating adds to its durability. Ideal for applications requiring high reliability, the EMC30DTAS is a top choice in the realm of connectors.