EMC30DTAT

Heilind Number:SULEMC30DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DTAT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DTAT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC30DTAT

Detailed Description

Introducing the EMC30DTAT, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction of PBT and Phosphor Bronze, this connector ensures durability and longevity. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for a wide range of applications. The female connector, with two rows and a threaded mount type, offers secure and stable connectivity. Gold-plated contacts provide excellent conductivity, while the loop bellow contact type and right-angle orientation optimize space efficiency. With 60 positions and a 2.54mm pitch, it allows for precise and efficient PCB connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh industrial environments. Measuring .61 inches in height and 9.4mm in width, it offers a compact yet robust solution. Gold termination plating ensures corrosion resistance, making it suitable for long-term use. The EMC30DTAT is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.