EMC30DTBD

Heilind Number:SULEMC30DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DTBD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DTBD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC30DTBD

Detailed Description

The EMC30DTBD is a high-quality board-to-board PCB connector designed for reliable power and data transmission in electronic devices. With a sturdy construction featuring PBT and phosphor bronze materials, this connector ensures durability and optimal performance. Its female gender, right-angle orientation, and clearance hole mount type make it versatile for various applications. With a 3A amperage rating, 700VAC voltage capability, and operating temperature range of -65 to 125°C, it offers robust connectivity in harsh environments. The gold-plated contact material and termination provide excellent conductivity and corrosion resistance. Featuring 60 positions across 2 rows, with a 2.54mm pitch and loop bellow contact type, it allows for efficient signal transfer. The connector's compact size, measuring 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained designs. Ideal for use in industries requiring high reliability and performance standards, the EMC30DTBD is a dependable solution for your connectivity needs.