EMC30DTBI

Heilind Number:SULEMC30DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DTBI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DTBI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC30DTBI

Detailed Description

Introducing the EMC30DTBI, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PBT & Phosphor Bronze construction, this connector ensures reliable connectivity with a current rating of 3A and voltage withstand of 700VAC. With a compact design, it offers 60 positions in a 2-row configuration, ideal for space-constrained PCB layouts. The loop bellow contact type, plated with gold, guarantees low contact resistance and high durability. Employing a threaded mount and thru-hole termination method, it provides secure and stable attachment. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and tail length of 4.57mm allow for efficient PCB integration. With gold termination plating and a connector height of 15.49mm, it ensures excellent signal integrity. The EMC30DTBI is the perfect choice for applications where reliability and performance are paramount.