EMC30DTBN

Heilind Number:SULEMC30DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DTBN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DTBN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC30DTBN

Detailed Description

Introducing the EMC30DTBN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 60 female terminals, this connector offers seamless connectivity in electronic systems. Crafted from durable PBT and featuring phosphor bronze contacts with gold plating, it ensures reliable signal transmission even in harsh environments. Operating at a maximum amperage of 3A and voltage of 700VAC, it meets stringent performance standards. The loop bellow contact type and right-angle orientation facilitate easy mating, while the thru-hole termination method guarantees secure PCB attachment. With a wide operating temperature range of -65 to 125°C and gold-plated termination, it ensures long-term durability. Ideal for industrial, aerospace, and telecommunications applications, the EMC30DTBN is the perfect choice for mission-critical connectivity needs.