EMC30DTBS

Heilind Number:SULEMC30DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DTBS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DTBS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC30DTBS

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, with SKU EMC30DTBS. This high-performance connector features a female gender configuration, suitable for diverse electronic applications. With two rows of 60 positions each, it offers a reliable and efficient connection. The side hole mount type and thru-hole termination method ensure secure installation. Crafted with durable phosphor bronze contacts plated in gold, it ensures optimal conductivity and longevity. The loop bellow contact type and right-angle orientation further enhance its versatility. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it guarantees safe and stable performance even in harsh environments. Measuring just .61 inches in height and 9.4mm in width, it's compact yet robust. Perfect for high-reliability applications, this connector meets the stringent demands of modern electronic systems. Elevate your PCB connectivity with the EMC30DTBS connector.