EMC30DTEF

Heilind Number:SULEMC30DTEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DTEF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DTEF
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC30DTEF

Detailed Description

SKU EMC30DTEF features a high-performance female connector designed for board-to-board PCB and card edge connections with precision and reliability. Crafted with PBT and Phosphor Bronze materials, this connector ensures durability and longevity in demanding applications. With a 3A amperage rating, 700VAC voltage, and operating temperature range of -65 to 125°C, it guarantees optimal performance even in harsh environments. The 2-row, 60-position design, along with a 2.54mm pitch, offers efficient connectivity. Gold-plated Phosphor Bronze contacts with eyelet termination method provide excellent conductivity and signal integrity. Its straight orientation and floating bobbin mount type facilitate easy installation. With a tail length of 6.99mm and compact dimensions of 10.95mm height and 8.38mm width, it's suitable for space-constrained applications. Ideal for industries requiring high reliability connectors, the EMC30DTEF is a top choice for professionals seeking quality solutions.