EMC30DTEH

Heilind Number:SULEMC30DTEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DTEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DTEH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC30DTEH

Detailed Description

Introducing the EMC30DTEH, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. This female connector features PBT and phosphor bronze construction with gold plating, ensuring reliable and durable contact. With a 2.54mm pitch and 60 positions spread across 2 rows, it offers versatile connectivity options. The termination method using eyelets guarantees secure attachment. Operating at voltages up to 700 VAC and amperages of 3A, this connector is suitable for a wide range of applications. Its straight orientation and compact design, with a connector height of 10.95mm and width of 8.38mm, make it space-efficient on PCBs. With an extended operating temperature range of -65 to 125°C, it is ideal for use in harsh environments. Trust the EMC30DTEH for efficient and durable board-level connections in your electronic projects.