EMC30DTEN

Heilind Number:SULEMC30DTEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DTEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DTEN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC30DTEN

Detailed Description

Introducing the EMC30DTEN, a high-performance female board-to-board PCB connector designed for demanding applications. This connector features two rows with a total of 60 positions, allowing for reliable and secure connections. With a pitch of 2.54mm (.1 in), it ensures precise alignment on your PCB. The contact material is phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Its full bellow contact type and straight orientation further enhance signal integrity. Rated for up to 700 VAC and 3A, it guarantees safe and efficient power transmission. The termination method is through eyelets with gold plating, ensuring durability even in harsh environments. With an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of industries. Measuring at 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it offers a compact yet robust solution for your connectivity needs. Whether in aerospace, telecommunications, or industrial applications, the EMC30DTEN is the ideal choice for high-reliability connections.