EMC30DTKD-S288

Heilind Number:SULEMC30DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEMC30DTKD-S288

Detailed Description

Featuring a high-performance design, the EMC30DTKD-S288 PCB Connector is a reliable choice for your electronic connectivity needs. This female connector, with two rows and 60 positions, ensures seamless integration on your circuit board. Crafted with durable PBT and Phosphor Bronze materials, it guarantees long-lasting performance even in demanding environments. The Gold contact plating and Card Extender termination method provide optimal conductivity and signal integrity. With a pitch of 2.54mm, voltage rating of 700 VAC, and operating temperature range of -65 to 125°C, this connector meets stringent industry standards. Its Loop Bellow contact type and Straddle orientation further enhance its functionality. Measuring just .61 inches in height and 9.4mm in width, it offers a compact solution for your connectivity requirements. Perfect for high-reliability applications, the EMC30DTKDS288 is ideal for use in aerospace, defense, and other critical industries. Trust in its quality and performance for your next project.