| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC30DTKD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC30DTKD |
EMC30DTKD
| Heilind Number: | SULEMC30DTKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC30DTKD |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless and reliable connectivity with our PBT & Phosphor Bronze Board To Board PCB Connector, EMC30DTKD. Designed for high-performance applications, this female connector features two rows of 60 gold-plated contact loops, guaranteeing efficient signal transmission with a low amperage of 3A and a high voltage rating of 700VAC. Its straight orientation and clearance hole mount type ensure easy installation onto PCBs. Crafted from durable materials and tested for a wide operating temperature range of -65 to 125°C, this connector is ideal for use in demanding environments. Its compact size, with dimensions of 9.4mm in width and 15.49mm in height, makes it suitable for space-constrained designs. Trust in the quality and precision of the EMC30DTKD for your connectivity needs.

