| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC30DTKH-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULEMC30DTKH-S288 |
EMC30DTKH-S288
| Heilind Number: | SULEMC30DTKH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC30DTKH-S288 |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Board-to-Board PCB Connector, EMC30DTKH-S288, offers reliable and high-performance connectivity for your electronic devices. With a 2.54mm pitch and 60 positions, this female connector features a clearance hole mount type and card extender termination method, making it easy to integrate into your PCB assembly. Its Phosphor Bronze contacts with gold plating ensure excellent conductivity and durability, even in demanding environments with a voltage rating of 700 VAC. The connector, designed with a loop bellow contact type and straddle orientation, guarantees secure and stable connections. With an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The EMC30DTKHS288 is a versatile solution for your board-to-board connectivity needs.

