| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC30DTKH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC30DTKH |
EMC30DTKH
| Heilind Number: | SULEMC30DTKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC30DTKH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC30DTKH, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek profile and precision engineering, this connector features two rows of 60 female contact pins, each crafted from durable phosphor bronze and plated with gold for optimal conductivity. The loop bellow contact type ensures secure connections, while the clearance hole mount type and thru-hole termination method guarantee easy installation. Operating at temperatures ranging from -65 to 125°C and rated for up to 700VAC, this connector is perfect for use in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact solution without sacrificing performance. Trust the EMC30DTKH for reliable and efficient board-to-board connectivity in your next project.

