EMC30DTKI

Heilind Number:SULEMC30DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DTKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DTKI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC30DTKI

Detailed Description

The EMC30DTKI is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector offers a secure connection with two rows of 60 gold-plated contacts. With an amperage rating of 3A and a voltage capacity of 700VAC, it ensures efficient power delivery. The threaded mount type and thru-hole termination method guarantee easy and stable installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its loop bellow contact type and straight orientation further enhance its functionality. With a compact size and gold termination plating, the EMC30DTKI is a reliable choice for high-speed and high-density PCB applications.