EMC30DTKN

Heilind Number:SULEMC30DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DTKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DTKN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC30DTKN

Detailed Description

Introducing the EMC30DTKN, a high-performance board-to-board PCB connector designed for superior connectivity in electronic applications. With a compact form factor and a female gender, this connector features two rows, accommodating a total of 60 positions with a pitch of 2.54mm (.1 in). Engineered for reliability, it boasts a contact material of phosphor bronze with gold plating, ensuring optimal signal transmission. The termination method is through-hole, guaranteeing secure and stable attachment to the PCB. Operating at a voltage of 700 VAC, this connector is suitable for a wide range of power and data applications. With a straight orientation and a tail length of 4.83mm (.19 in), it offers easy integration into circuit designs. Its rugged construction, with an operating temperature range of -65 to 125°C, makes it ideal for use in demanding environments. The EMC30DTKN is a top choice for engineers seeking high-quality connectivity solutions for their projects.