EMC30DTKS

Heilind Number:SULEMC30DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DTKS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DTKS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC30DTKS

Detailed Description

Introducing the EMC30DTKS, a high-performance board-to-board PCB connector designed with cutting-edge technology. This female connector, featuring two rows and a side hole mount type, guarantees seamless connectivity in any electronic system. Boasting a contact material of phosphor bronze with gold plating, it ensures optimal signal transmission with a current rating of 3A and a voltage capacity of 700VAC. The loop bellow contact type and thru-hole termination method offer secure and reliable connections, even in harsh environments with an operating temperature range of -65 to 125°C. With 60 positions and a pitch of 2.54mm, this connector provides ample space for multiple connections on your PCB. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust in the EMC30DTKS for efficient and durable board-to-board connections in your electronic designs.