| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC30DTMD-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC30DTMD-S189 |
EMC30DTMD-S189
| Heilind Number: | SULEMC30DTMD-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC30DTMD-S189 |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMC30DTMD-S189, is a high-quality female connector designed for reliable power and signal transmission. With an amperage rating of 3A and voltage capability of 700VAC, it ensures efficient performance in various applications. Featuring two rows of 60 loop bellow contacts plated with gold, it guarantees excellent conductivity and durability. The right-angle orientation and clearance hole mount type make it easy to install on PCBs. With a wide operating temperature range of -65 to 125 °C, it is suitable for use in harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves valuable PCB space. Tailored for demanding industrial and commercial settings, this connector is a dependable choice for your connectivity needs.

