EMC30DTMD

Heilind Number:SULEMC30DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DTMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DTMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEMC30DTMD

Detailed Description

The EMC30DTMD is a high-performance board-to-board PCB connector, featuring two rows with a total of 60 female contacts. Constructed with durable PBT and Phosphor Bronze materials, it guarantees reliable connectivity in demanding environments. With a clearance hole mount type and right-angle orientation, it offers versatile installation options. The loop bellow contact type, plated with gold, ensures optimal signal transmission and longevity. Operating at temperatures ranging from -65 to 125 °C, and with a maximum voltage of 700 VAC, it is suitable for a wide range of applications. The 2.54 mm pitch and 0.1-inch tail length provide precise and secure connections. Measuring 15.49 mm in height and 9.4 mm in width, this connector is compact yet efficient. Perfect for use in industrial and electronic devices, it meets high standards for performance and durability.